Timeguard ZV215 Programmable Security Light Switch

Order Code:

23-9166

Brand: Timeguard MPN: ZV215 EAN-13: 5012483000601

Discontinued


The Timeguard ZV215 Programmable Security Light Switch is the double switch version of the ZV210 (order code 23-9165). It has all the features and benefits with an additional switch for manual control only of another light.

Programmable Security Light Switch will turn a light ON automatically when it gets dark and can be programmed to turn OFF again up to approximately 8 hours later. Easy to install and operate, a direct replacement for an existing wall switch and can also be used as a normal ON/OFF switch.

Second manual only switch which can control 500W of filament, 100W of low energy or 200W of fluorescent lighting.

 


  • Light ON time programmable for up to 8 hours approximately
  • Adjustable light level control for dusk switching to compensate for differing light levels within a building
  • Note: FLA01 strip light adaptor will allow operation with up to 85W of fluorescent or low energy lamps (order code 23-9169)
  • Manufacturers part no. Timeguard ZV215
Type Security light switch
Current Rating 300W
Nominal Voltage 240V

Accessories


Trustpilot