Timeguard WPM02 Outdoor Connect 2 Mini Box

MPN
WPM02
Brand
Timeguard
Order Code
23-9228

Discontinued


The Timeguard WPM02 Outdoor Connect is a compact 2-way mini-box. It is ideal for garden and festive outdoor lighting. It has a tough durable housing and IP66 weatherproof rating.

The Timeguard WPM02 Outdoor Connect 2 Mini Box has been specifically designed for use outdoors or in areas heavily exposed to dust and/or splashing water. Constructed from extremely robust polycarbonate, the switch is sealed to IP66 against dust, water and is impact resistant.

The Timeguard WPM02 is easy to install and is ideal for gardens, workshops, commercial, public areas, farm buildings where the weather would normally cause damage to wiring. This Weathersafe enclosure is designed to accommodate accessories such as trailing sockets with plugs and transformers that are pre-wired by the manufacturer.


  • Tough and durable housing
  • 2 gang, 13A socket strip included (cable and plug not supplied)
  • Multiple appliance cable outlets
  • Spacious design suitable for all 13A BS plugs and selective timers
  • Ideal for transformer linked garden lighting and other outdoor appliances
  • IP66 weatherproof rating
  • Keyhole slot for temporary locating and in situ alignment
  • Dimensions: 230(H) x 156(W) x 107(D)mm
  • Manufacturers part no. Timeguard WPM02
Type Enclosure
Number of Gangs 2
Colour Grey
Current Rating 13A
Height 255mm
Length 155mm
Material Plastic
Mounting Wall or post
Nominal Voltage 230V

Trustpilot