Timeguard TRT049 Wiring Centre Box

MPN
TRT049
Brand
Timeguard
Order Code
23-9146

Discontinued


Using a wiring centre box is a safe and convenient way of wiring all connections to and from a heating system, making system testing a clean and simple task.

The TRT049 is a cost effective and stylish wiring centre, with plenty of wiring space, and easily accessible terminals. There are cable clamps to secure incoming and outgoing cables. It is designed for internal use only.

Wiring centres simplify installation and make checking the circuit easier. This wiring centre is suitable for all popular heating systems. Supplied with wiring diagrams for S Plan and Y Plan installations.


  • Spacious and robust flame-retardant plastic box with easily accessible terminals
  • Simplifies installations and makes circuit checking easier
  • Complies with BS6220
  • Manufacturers part no. Timeguard TRT049
Type Wiring centre box
Number of Gangs 0
Colour White
Current Rating 10A
Material Plastic
Mounting Wall
Nominal Voltage 240V
Power Rating 240V

Trustpilot