Timeguard TPT1 Electronic ON/OFF Thermostat

Order Code:

23-9281

Brand: Timeguard MPN: TPT1

Discontinued


The Timeguard TPT1 Electronic ON/OFF Thermostat is a temperature controller for under floor heating. It is rated at 16A (3.68kW). The unit controls to a continuous adjustable under floor temperature between 10°C and 30°C. It does this by using the signal from an under floor probe (included). Instructions of how to locate this are given in the Thermolay Cable and Mat instruction leaflet.

The TPT1 also incorporates a switch for turning the supply to the heating element OFF when not required and a warning light showing green when mains is present and red when the heating element is energised. The TPT1 must be used with the temperature probe provided (other controllers in our range have different temperature probes which are not compatible with the TPT1).


  • Single On/Off heating control
  • Dial temperature setting range of 10°C to 30°C
  • ON/OFF indication
  • Mounts on a single gang flush or surface mount wall box min. 35mm deep
  • 3-wire supply and load connection
  • 2-wire temperature probe connection
  • Supplied complete with a 10KΩ temperature probe
  • Manufacturers part no. Timeguard TPT1
Type Electronic ON/OFF Thermostat

Trustpilot