Timeguard TPSL04 Outdoor 1 Gang 20A DP Switch

MPN
TPSL04
Brand
Timeguard
Order Code
23-9149

Discontinued


The Timeguard TPSL04 Outdoor 1 Gang 20A DP Switch is tough and durable, and has been designed for all types of outdoor installation.
The Timeguard TPSL04 outdoor single gang switch is manufactured from tough, durable thermoplastic.

It is intended for use in an outdoor environment, or one in which the protection provided by the range is required. It is rated IP54, for protection against water and dust. It will need to be fitted with waterproof cable or conduit entries to maintain the IP rating once installed.


  • 20AX (fluorescent rated) single gang DP switch
  • 5× 20mm cable entries (bottom entry supplied with cut to size grommet)
  • 2x earth terminals in back box
  • Complies with EN60669
  • IP54 weatherproof rating
  • Impact resistant housing
  • Manufacturers part no. Timeguard TPSL04
Type 20A switch
Number of Gangs 1
Colour Grey
Current Rating 13A
Material Plastic
Mounting Wall, box or post
Nominal Voltage 240V

Trustpilot