Timeguard TPS204 Outdoor RCD Socket

MPN
TPS204
Brand
Timeguard
EAN-13
5012483011058
Order Code
23-9150
Country of Origin
Germany

Discontinued


The Timeguard TPS204 Outdoor RCD is a single socket RCD outlet in a twin gang IP55 housing. It provides additional protection from electric shocks in an outdoor environment. Contacts break when power supply is temporarily lost and unit has to be reset.

The Timeguard TPS204 gives you added protection for you and your family against the risk of electrocution and is suitable for use with all appliances and power tool equipment.  The Timeguard TPS204 also responds to residual current which if left undetected could create a fire hazard.


  • 13A single RCD socket in twin gang housing
  • 8× 20mm knock-out cable entries (bottom 2 entries supplied with cut to size grommet)
  • 2x earth terminals in back box
  • Extra fast action – trips out within 40 milliseconds (BS7288)
  • Contacts break when power supply is temporarily lost
  • Test button for safety checks
  • Still protects with lost neutral
  • Automatically disconnects both Live and Neutral connections leaving Earth connection intact
  • Spring back lid covers
  • Suitable for all BS 13A plugs
  • Complies with BS7288 and BS1363
  • IP55 weatherproof rating (when lid closed)
  • Manufacturers part no. Timeguard TPS204
Type 13A RCD Socket
Number of Gangs 1
Colour Grey
Current Rating 13A
Material Plastic
Mounting Wall or post
Nominal Voltage 230V AC
Power Rating 230V AC 13A (3kW)

Trustpilot