Timeguard TPS203 Outdoor 2 Gang 13A Socket & 20A DP Switch

Order Code:

23-9151

Brand: Timeguard MPN: TPS203

Discontinued


The Timeguard TPS203 Outdoor 2 Gang 13A Socket and Switch is ideal for control the of lights, pond pumps, fountains and other permanent features.

It has been designed to protect the potentially dangerous electricity supply in the most arduous of conditions. The Timeguard TPS203 has an IP rating of IP55 that is the best solution to safe outdoor power.

The Timeguard TPS203 also protects against water ingress. It has a robust, high impact stable switch housing for protection and safety.
The Timeguard TPS203Socket is easy to install. It has clearly marked terminals with backed out captive screws. There is a choice of cable entries on four sides of the housing to cover all cable entry requirements.


  • 13A single gang socket
  • 20AX (fluorescent rated) single gang DP switch
  • 8× 20mm knock-out cable entries (bottom entry supplied with cut to size grommet)
  • 2x earth terminals in back box
  • Complies with BS1363 and EN60669
  • IP55 weatherproof rating when lid closed
  • Impact resistant housing
  • Spring back socket lid cover
  • Suitable for all BS 13A plugs
  • Manufacturers part no. Timeguard TPS203
Type 13A socket
Number of Gangs 2
Colour Grey
Current Rating 13A
Material High impact
Mounting Wall or post
Nominal Voltage 230V AC
Power Rating 230V AC 13A (3kW)

You may also like


Trustpilot