Christmas Opening Hours and Delivery Dates here

Timeguard NCFW150C Energy Saving Halogen Floodlight White

Order Code:

23-9187

Brand: Timeguard MPN: NCFW150C

Discontinued


The NCFB150C Energy Saving Halogen Floodlight light will light up a large area. This Powerful Energy Saving Halogen Floodlight boasts is totally enclosed so it will not be hampered by the bad weather. The floodlight has an adjustable tilt.

The Timeguard NCFB150C Energy Saving Halogen Floodlight has been manufactured from sturdy materials and benefits from a toughened glass front that will last for years. This floodlight light has been designed to look and feel solid and is certainly built to stand the test of time.


  • Up to 150W of light using 120W 'C' Class energy saving lamp supplied
  • Can replace an existing outdoor light
  • Energy saving 150W enclosed halogen floodlight
  • Can replace an existing outdoor light
  • 120W 'C' Class energy saving halogen lamp supplied gives up to 150W of light
  • IP44 weatherproof rating
  • Supplied in white finish
  • Manufacturers part no. Timeguard NCFW150C - White
Type Halogen floodlight
Voltage 230V
Wattage 150W

Trustpilot