The Timeguard 500W 'C' Class Halogen Floodlight with 240° PIR Control, model
MLWPRO500C.
It is the new generation of sensor light technology, providing benefits in
better performance and a quick and easy installation compared with other sensor
lights on the market. It is integrated with years of experience and broad
expertise in manufacturing sensor detectors and sensor lights for professional
use.
The Timeguard MLWPRO500C is a superb c that provides up to 500W of light
using 400W energy saving lamp. It features an adjustable 16m detection range
with 240 degrees (outer zone) or 360 degree (inner zone) area detection. It also
features a total 2000W halogen or incandescent PIR switching and also switches
fluorescent and low energy loads.
- Energy saving 400W enclosed halogen floodlight with adjustable (pan and tilt) PIR detector
- Adjustable 16m detection range with 240° (outer zone) or 360° (inner zone) area detection
- Light ON times adjustable from 6 seconds to 12 minutes
- Adjustable light level control
- Total PIR switching (including fitted lamp) - 2000W halogen or incandescent lighting, also switches fluorescent and low energy loads
- Lens masking inserts supplied
- Corner bracket included
- 400W energy saving halogen lamp supplied
- IP44 weatherproof rating
- Supplied in white finish
- Manufacturers part no. Timeguard MLWPRO500C - White
| Type |
Halogen floodlight, PIR |
| Voltage |
230V |
| Wattage |
400W |