The Timeguard LED200FLB LED Energy Saver Floodlight is a high power LED
floodlight offering an energy saving alternative to halogen or sodium
floodlights. They are ideal for lighting bill boards, building facades and
countless other commercial and domestic applications.
LED floodlights are
designed to replace conventional metal halide (halogen) and sodium lamps and
reduce electricity consumption by up to two thirds over the extended design life
of more than 50,000 hours.
Superior thermal management, alternating switching power system and world
leading high power LEDs ensure that LED floodlights deliver industry leading
performance and the highest quality.
Small and powerful, only 16.5cm high, the new generation LED Energy Saving
Floodlights are instantly bright like halogen lighting but under half the
size.
- Powerful 2x 8W LED Energy Saving Floodlight
- Equivalent to 200W incandescent lighting with only 10% of the running
costs
- Pan and tilt light aiming adjustment
- Instantly bright like halogen lighting but under half the size
- Operating temperature -20°C to +40°C
- Ideal for both indoor and outdoor installations
- IP44 weatherproof rating
- Easy installation with fast-fix terminal block connection
- RoHS compliance
- Manufacturers part no. Timeguard
LED200FLB
| Type |
LED Energy Saver Floodlight |
| Wattage |
200W |