The Timeguard LED100FLB LED Energy Saver Floodlight will give you instant brightness. The floodlight is just like halogen floodlights but under half the size, and best of all, using a fraction of the power. Meet the next generation of energy saving outdoor lighting.
The Timeguard LED100FLB LED Energy Saver PIR Floodlight is a medium power LED floodlight offering an energy saving alternative to halogen or sodium floodlights. The Timeguard Energy Saver floodlight is ideal for lighting gardens, pathways and countless other commercial and domestic applications.
LED floodlights are designed to replace conventional metal halide (halogen) and sodium lamps and reduce electricity consumption by up to two thirds over the extended design life of more than 50,000 hours.
The Timeguard LED100FLB is small and powerful, only 16.5cm high. The new generation LED Energy Saving Floodlights are instantly bright like halogen lighting but under half the size.
- Powerful 8W LED Energy Saving Floodlight
- Equivalent to 100W incandescent lighting with only 10% of the running costs
- Pan and tilt light aiming adjustment
- Instantly bright like halogen lighting but under half the size
- Operating temperature -20°C to +40°C
- Ideal for both indoor and outdoor installations
- IP44 weatherproof rating
- Easy installation with Fast-fix terminal block connection
- RoHS compliance
- Supplied in black
- Manufacturers part no. Timeguard LED100FLB
| Type |
LED floodlight |
| Voltage |
230V |
| Wattage |
100W |