Timeguard ELU5620 7 Day 20 Amp Electronic Time Controller

Order Code:

23-9331

Brand: Timeguard MPN: ELU5620

Discontinued


The Timeguard ELU5620 7 Day 20A Electronic Time Controlleris a 24hr/7 day digital timeswitch with a 20A resistive switching capacity suitable for general applications where a comprehensive weekly timing routine is required.

Timeguard ELU56 has 8 independent programme selections per day allowing up to 56 different ON/OFF operations per week.


  • 20A (4.6kW) loading
  • Can be used with up to 3000W of fluorescent or low energy lighting and up to 3000W of filament lighting
  • Can also be used with up to a 2hp motor and up to 1000W of discharge lighting
  • 72 × 72mm plug-in base surface mount
  • 112 memory locations - 56 different ON/OFF operations per week
  • Self-cancelling override until next programme change
  • Shortest switching time 1 minute
  • Programme suspension
  • 1000 hours rechargeable memory back-up
  • Manufacturers part no. Timeguard ELU5620
Type 24 Hour/7 day time switch
Timer Mode 7 day
Current Rating 20A
Depth 69mm
Height 72mm
Length 104mm
Number of Gangs 1
Operating Temperature Range -10 to +40°C
Setting Type Digital
Voltage Rating 230V

Trustpilot