Timeguard ECO3PIR 20W Energy Saver Cylindrical PIR Bulkhead Light

Order Code:

23-9116

Brand: Timeguard MPN: ECO3PIR

Discontinued


In this demanding economic climate saving money is essential and Timeguard’s powerful, effective and economical outdoor lighting solutions do just that.

Lighting is the cheapest form of security. The Timeguard ECO3PIR 20W Energy Saver Cylindrical Bulkhead Light has been fitted with a PIR sensor so the light comes on when any movement is detected. It is impossible to stop the determined thief who wants to break into your property. The only function of security is to make the average thief decide that it is easier to steal from someone else, than from you.

A bulkhead light with a 20W energy saving bulb can light up the whole side of a house and only use a minimal amount of electricity. The Timeguard ECO3PIR 20W Energy Saver Cylindrical Bulkhead Light has been manufactured from sturdy materials and benefits from a transparent glass diffuser that extends the light even more. This bulkhead light has been designed to look and feel solid and is certainly built to stand the test of time.


  • 20W CFL Energy Saving PIR Bulkhead Light
  • Equivalent to 100W incandescent lighting with only 20% of the running cost
  • Light ON times adjustment - 20 seconds to 5 minutes
  • Optional mode settings - manual and test mode
  • 140° PIR detector (pan only) within adjustable 180° range and 10m detection
  • LUX (light level) adjustment – day to night (5 to 1000 LUX - permanently ON when at max)
  • Operating temperature -20°C to 40°C
  • Ideal for new and replacement installations
  • IP45 weatherproof rating
  • Exit 'ON' feature
  • Easy installation with fast-fix terminal block connection
  • RoHS compliance
  • Supplied with a CFL 20W spiral lamp (lamp not covered by warranty)
  • Bulkhead body black with transparent glass diffuser
  • Manufacturers part no. Timeguard ECO3PIR
Type Energy saver cylindrical PIR bulkhead light
Input Voltage 240V
Operating Voltage 240V
Power Rating 240V
Voltage Rating 240V
Wattage 20W

You may also like


Trustpilot