Timeguard ECO3DD 20W Energy Saver Cylindrical Bulkhead Light Dusk/Dawn

MPN
ECO3DD
Brand
Timeguard
Order Code
23-9115

Discontinued


Protecting your home and family has never been more important; according to the British Crime Survey. While you can reduce your chances of being a victim of burglary by installing proper locks and burglar alarms, many people forget that their garden needs protecting too.

These security lights do as their name suggests, stay on from sun down to sun up. They use low pressure sodium lights which are much less intrusive but will deter intruders and allow you a view of the garden; eliminating shadowy areas for intruders to lurk in.

In this demanding economic climate saving money is essential and Timeguard's powerful, effective and economical outdoor lighting solutions do just that.

Lighting is the cheapest form of security. The Timeguard ECO3BH 20W Energy Saver Cylindrical Bulkhead Light has been fitted with a photocell, so that it automatically switches ON at dusk and OFF up to 12 hours later.

A bulkhead light with a 20W energy saving bulb can light up the whole side of a house from dusk to dawn and only use a minimal amount of electricity in a year, particularly good value for those on off-peak tariffs. If fitting a single light, put it over the main entrance.

The Timeguard ECO3BH 20W Energy Saver Cylindrical Bulkhead Light has been manufactured from sturdy materials and benefits from a transparent glass diffuser that extends the light even more. These bulkhead lights are designed to look and feel solid and are certainly built to stand the test of time.


  • 20W CFL Energy Saving PIR Bulkhead Light
  • Equivalent to 100W incandescent lighting with only 20% of the running cost
  • Automatically switches ON at dusk and OFF up to 12 hours later
  • Light on time adjustment 1 -12 hours
  • LUX (light level) adjustment - Day to Night (5 to 1000 LUX – permanently ON when at max)
  • Operating temperature -20°C to 40°C
  • Ideal for new and replacement installations
  • IP45 weatherproof rating
  • Easy installation with Fast-fix terminal block connection
  • RoHS compliance
  • Supplied with a CFL 20W spiral lamp (lamp not covered by warranty)
  • Bulkhead body black with transparent glass diffuser
  • Manufacturers part no. Timeguard ECO3DD

Unit is for outdoor use only. Unit must be mounted as a fixed luminaire, and is not suitable for portable use.
Type Energy saver cylindrical bulkhead light dusk/dawn
Input Voltage 240V
Operating Voltage 240V
Power Rating 240V
Voltage Rating 240V
Wattage 20W

Trustpilot