The Timeguard E169S 24 Hour 20A Electro Mechanical Time Controller, controls
electrical equipment up to 20A resistive. Easily set by the captive segment
setting dial, the unit has a maximum of 48 ON and OFF programmes per day.
- 20(12)A (4.6kW) loading
- 72 × 72mm plug-in base surface mount
- Captive segment dial
- Optional panel mount (clip included)
- Synchronous motor driven
- Time display for ease of operation
- Manual override to next programme change and permanent ON/OFF
- 15 minute minimum switching interval which can be increased in 15 minute
steps
- Tamper proof transparent cover
- Controls electrical appliances (resistive loads) up to 4.6kW
- 12 amp inductive rating
- DIN rail adaptor available. Part No. 907-0-071
- Manufacturers part no. Timeguard
E169S
| Type |
24 hour time switch |
| Timer Mode |
24 hour |
| Current Rating |
20A |
| Depth |
69mm |
| Height |
72mm |
| Length |
104mm |
| Number of Gangs |
1 |
| Operating Temperature Range |
-10 to +40°C |
| Setting Type |
Segment |
| Voltage Rating |
230V |