Tile Max Porcelain Drill Bit 10 x 120mm

Faithfull Brand: Faithfull

The Faithfull tile max drill bits have a newly designed and unique asymmetric tip which has been diamond ground from the best quality tungsten. This enables the user to drill through a wide range of materials such as: PEl 5 class porcelain, ceramics, fine stoneware, marble, concrete, engineering brick and even granite.

The asymmetric drill design reduces resistance by 25%, ensuring that there is no wandering on start of drilling. There is also less chance of cracking or chipping (dependent on tile type) which leads to a perfectly formed round hole.

The low stress, high temperature brazing method used to attach the tip to the shank ensures that it remains attached under the most extreme drilling conditions. The ingenious triangular shaped shank guarantees no slip rotation in the drill chuck and the deep and wide fluting is able to cope with the maximum amount of spoil removal.

The Faithfull FAITM10120 has the following dimensions:
Size: 10 x 120mm.

Description Image Product Buy Pricing (Ex VAT) Type
Faithfull FAITM10120 Tile Max Porcelain Drill Bit 10 x 120mm
Faithfull FAITM10120 Tile Max Porcelain Drill Bit 10 x 120mm
Extended range
Order code: 95-9517
MPN: FAITM10120

Available to back orderPlease contact us for lead time
1+ £7.35
Price per unit Ex VAT
Tile drill bit
Faithfull FAITM585 Tile Max Porcelain Drill Bit 5 x 85mm
Faithfull FAITM585 Tile Max Porcelain Drill Bit 5 x 85mm
Extended range
Order code: 95-9521
MPN: FAITM585

Available to back orderPlease contact us for lead time
1+ £5.31
Price per unit Ex VAT
Tile drill bit
Faithfull FAITM65100 Tile Max Porcelain Drill Bit 6.5 x 100mm
Faithfull FAITM65100 Tile Max Porcelain Drill Bit 6.5 x 100mm
Extended range
Order code: 95-9523
MPN: FAITM65100

Available to back orderPlease contact us for lead time
1+ £6.33
Price per unit Ex VAT
Tile drill bit

Trustpilot