Tiger Power Supplies TP1130 12vdc 2A 24W power supply C14 2.1mm

MPN
TP1130
EAN-13
5060892270306
Order Code
85-7769
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.75
3+ £9.48
5+ £8.94
10+ £8.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 27 in stockAdditional quantity lead time 6 months

Tiger Power Supplies TP1130, 12V DC, 2A, 24W desktop power supply, featuring a standard 3-pin IEC320 C14 input and a 1.5m captive lead with a 2.1 x 5.5 x 12mm female, centre positive DC connector.

The power supply provides a reliable single voltage regulated output and is suitable for a wide range of applications.


  • Input Voltage: 100VAC to 240VAC (90VAC to 264VAC max.)
  • Maximum Power: 24W
  • Output Voltage: 12V DC
  • Class I, 3-pin C14 input design
  • Compact size and low profile
  • Short circuit, over voltage and over current protection
  • Energy Efficiency Level VI
  • High MTBF
  • Safety Specifications: Approved to EN62368-1 Safety Standards, including CE, UKCA, UL, CUL, PSE, BSMI, GS

The input voltage is via a IEC320-C14 inlet (cable not supplied).


Type Desktop Power Supply
Input Voltage 90 - 264V AC
Output Voltage 12V DC
Plug Type 2.1 x 5.5 x 12mm female
Output Current 2A
Power Rating 24W
Cord Length 1.5m
Dimensions 100 x 50 x 33mm
Input Connector C14
Supply Voltage Range 100 to 240V AC
Weight 170g

Reviews

Be the first to submit a review

Trustpilot