Tiger Power Supplies TP1127 12vdc 2A UK EU USA AU power supply 2.5mm

MPN
TP1127
EAN-13
5060892270290
Order Code
85-7712
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Plug Type:

    2.1 x 5.5 x 12mm female barrel 2.5 x 5.5 x 12mm female barrel
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £7.93
3+ £7.72
5+ £7.25
10+ £6.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockPlease contact us for lead time


Tiger Power Supplies TP1127, 12VDC, 2A, 24W power supply has a 100-240V AC input. It comes complete with four interchangeable UK, European, USA and Australian AC Input pins as standard. The PSU provides a single voltage regulated output and is fitted with a 1.5m captive lead with a 2.5 x 5.5 x 12mm female, centre positive DC connector.

The power supply features full safety approvals to EN62368-1 world safety standards, including CE, UKCA, UL, SAA and also level VI energy efficiency requirements. Its compact design makes it suitable for a wide range of applications.


  • Input Voltage: 100VAC to 240VAC (90VAC to 264VAC max.)
  • Maximum Power: 24W
  • Output Voltage: 12V DC
  • 4 interchangeable AC pin connectors
  • Compact Miniature size
  • Short circuit and over current protection
  • Energy Efficiency Level VI
  • High MTBF
  • Safety Specifications: Approved to EN62368-1, including UKCA, CE, UL, SAA
Type Multi Head Power Adapter
Output Current 2A
AC Input Plug Nationality AUS, Euro, UK, USA
Cord Length 1.5m
Dimensions 71.2 x 43.2 x 29mm
Output Voltage 12V DC
Output Voltage (DC) 12V
Plug Type 2.5 x 5.5 x 12mm female barrel
Polarity Centre positive
Power Rating 24W
Supply Voltage Range 100 to 240V AC
Weight 150g

Reviews

Be the first to submit a review

Trustpilot