Tiger Power Supplies TP1116 12vdc 2A European power supply 2.1mm

MPN
TP1116
EAN-13
5060892270344
Order Code
85-7708
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.75
3+ £5.58
5+ £5.27
10+ £4.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 4 in stockAdditional quantity lead time 6 months

Tiger Power Supplies TP1116, 12VDC, 2A, 24W power supply has a 100-240V AC input. It comes complete with an EU (European) fixed 2-pin AC input plug. The PSU provides a single voltage regulated output and is fitted with a 1.5m captive lead with a 2.1 x 5.5 x 12mm female, centre positive DC connector.

The power supply features full safety approvals to EN62368-1 world safety standards, including CE and also meets level VI energy efficiency requirements. Its compact design makes it suitable for a wide range of applications.


  • Input Voltage: 100VAC to 240VAC (90VAC to 264VAC max.)
  • Maximum Power: 24W
  • Output Voltage: 12V DC
  • Output Current: 2A
  • EU 2-Pin Plug Connector
  • Compact size
  • Short circuit and over voltage protection
  • Energy Efficiency Level VI
  • Safety Specifications: Approved to EN62368-1 Safety Standards, including CE
Type EU Plug Power Adapter
Output Voltage [DC] 12V DC
Output Current 2A
AC Input Plug Nationality Euro
Dimensions 59 x 48 x 29mm
Output Voltage (DC) 12V
Plug Type 2.1 x 5.5 x 12mm female barrel
Power Rating 24W
Supply Voltage Range 100 to 240V

Reviews

Be the first to submit a review

Trustpilot