Tiger Power Supplies TGR50-48 48VDC 1.1A 50W Industrial enclosed power supply

MPN
TGR50-48
EAN-13
5060892270450
Order Code
85-7583
Country of Origin
China

Discontinued


The TGR50-48 52.8W Industrial Enclosed Switching Power Supply, 48VDC, 1.1A, is designed to accept either AC or DC input voltage.

The power supply is compact and lightweight, and has been designed to be cost effective and reliable, with low no-load power consumption and high efficiency. The PSU is suitable for use in a wide variety of applications.


  • Input Voltage (AC): 85VAC to 264VAC
  • Input Voltage (DC): 120VDC to 373VDC
  • Accepts AC or DC input (dual use of same terminals)
  • Maximum Power: 52.8W
  • Output Voltage: 48V DC
  • Output Current: 1.1A
  • No-load Power Consumption: < 0.5W
  • Cooling Method: Free Air Convection
  • Output short circuit, over current, over voltage and over temperature protection
  • Operating Altitude: up to 5000m
  • Withstands 300VAC surge input for 5s
  • Safety Specifications: Approved to IEC/EN/UL62368, EN60335, GB4943, IEC/EN61558 Safety Standards
Output Voltage [DC] 48V
Output Current 0A
Power Rating 52.8W
Number of Outputs 1
Input Voltage 120 to 373V DC
Dimensions 99 x 82 x 30mm
Input Connection Screw terminals with cover
Output Connectors Screw terminals with cover
Output Voltage 43.2V DC
Temperature Range -30 to +70°C
Type Enclosed Industrial Power Supply
Weight 180g

Trustpilot