Tiger Power Supplies TGR1284 12vdc 7A 84W mains dimming LED driver

MPN
TGR1284
EAN-13
5060892270122
Order Code
85-7556
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £35.16
3+ £34.06
5+ £31.86
10+ £29.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockContact us for additional stock

TGR1284 is a 12V DC, 7A, 84W Mains Dimmable LED Driver, featuring a slimline, compact design. It has a constant voltage 12V regulated output of up to 7A. This LED Driver is designed for use with good quality, low load dimmer switches. Compatible with both leading and trailing edge dimmer switches. For optimal dimming results, it is recommended that the load is between 70-100% of the LED Driver rating.
  • Dimming Range: 10-100% (varies according to dimmer switch)
  • Constant Voltage Design
  • Input Voltage: 180V AC to 240V AC
  • Input Frequency: 50/60Hz
  • Power Factor (PF): >0.95
  • Compact Design
  • Dimensions: 189mm x 65mm x 30mm
  • Indoor Use Only
Type Mains Dimmable LED Driver
Output Voltage 12V DC
Max Output Power 84W
Output Current 7A
Input Voltage 180 to 240V AC
Dimensions 189mm x 65mm x 30mm

Reviews

Be the first to submit a review

Trustpilot