Tiger Power Supplies TGR-REM-SC-RF-2 RF Remote Dimmer Touch Controller/Receiver

MPN
TGR-REM-SC-RF-2
Order Code
85-7731
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £16.91
3+ £15.86
5+ £15.70
10+ £15.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockAdditional quantity lead time 6 months

TGR-REM-SC-RF-2 is a is a 12V-24V LED Dimmer Driver with RF Remote Control. The remote control device features touch buttons to switch channel and a touch dial and buttons to adjust the brightness level. It requires a separate power supply to be connected to provide the 12V - 24V dc input. The output voltage supplied by the Dimmer unit will be the same as the input voltage.

Suitable for use with a wide range of LED lighting, including LED strip lighting.


  • Control Range: Up to 20m
  • Input Voltage: 12VDC - 24VDC
  • Output Voltage: Same as Input Voltage
  • 3 Channels x 6A (18A Max.)
  • Compact Design
  • Separate Power Supply Required
Type LED Dimmer - Remote Control
Output Voltage 12 to 24V
Input Voltage 12 to 24V
Control range Up to 20m
Output Current 6A (per channel)

Reviews

Be the first to submit a review

Trustpilot