TickiT Dual Power Timers

TickiT Brand: TickiT

These handy-sized timers from TickiT can time up or down to 99 mins and 59 seconds at which point a bleeping alarm is sounded to say the time has been reached. Having dual power functionality means they are always charged and ready to go. These timers can be used in numerous situations where a hands free time period needs to be set or measured such as in scientific experiments, games or for the timing of tests.

  • Push buttons designed for ease of use
  • Colour coded for easy identification.
  • Overall size: 65 x 65 x 13mm
  • Display area: 53 x 25mm
  • Supplied in packs of 5 or as a classpack of 30
Description Image Product Buy Pricing (Ex VAT) Type Colour Digital/ Analogue Maximum Time Max. Time Period Size
TickiT Dual Power Timer Pack of 5
TickiT Dual Power Timer Pack of 5
Standard range
Order code: 06-9930
MPN: 92079

Available to back orderBack-order availability date - 01/10/2026
1+ £25.99
Price per unit Ex VAT
Timer White Digital 99min 100min 65 x 65 x 13mm
TickiT Dual Power Timer Class Set 30
TickiT Dual Power Timer Class Set 30
Standard range
Order code: 06-9931
MPN: 92081

Despatched same day - 1 in stockAdditional quantity lead time 7 days
1+ £147.29
Price per unit Ex VAT
Timer White Digital 99min 100min 65 x 65 x 13mm

Trustpilot