Tianbo TRS-L-24VDC-S-Z PCB Relay 24V 40A 1 Change-Over 1piece

MPN
TRS-L-24VDC-S-Z
EAN-13
2050001760753
Order Code
10-8131
Country of Origin
China
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
5+ £1.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 286 in stock

The Tianbo Electronics TRS-L-24VDC-S-Z is a PCB relay capable of handling 24 V DC and 40 A with a single change-over contact. Designed for printed circuit boards, it is ideal for high-current switching applications. This reliable relay is suitable for use in industrial control systems and automation projects.
Coil Voltage 24V DC
Contact Configuration 1CO (SPDT)
Switching Current 40A
Coil Resistance 1010Ω
Connection Solder pins
Contact Material Silver alloy
Control Mode monostable, 1 coil
Dimensions (L x W x H) 13.2 x 12.3 x 9.8 mm
Height 9.8mm
Length 13.2mm
Max. switching capacity 420W
Maximum Temperature +105°C
Min. pick-up Voltage 13.8V DC
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type PCB
Type PCB relay
Width 12.3mm

Reviews

Be the first to submit a review

Trustpilot