Tianbo TRA3 L-12VDC-S-2Z PCB Relay 12V DC 8A 2 Change-Overs 1piece

MPN
1366507
EAN-13
2050005746449
Order Code
10-8106
Country of Origin
South Korea
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
2+ £2.15
10+ £1.99
100+ £1.85
500+ £1.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 161 in stock

The Tianbo Electronics TRA3 L-12VDC-S-2Z is a PCB relay with a coil voltage of 12V DC and a switching capacity of 8A. It features two change-overs, making it ideal for applications requiring multiple switching functions. This relay is typically used in electronic circuit boards for controlling power and signal loads.
Coil Voltage 12V DC
Contact Configuration 2CO (DPDT)
Switching Current 8A
Coil Resistance 270Ω
Connection Solder pins
Contact Material Silver alloy
Control Mode monostable, 1 coil
Dimensions (L x W x H) 29 x 12.7 x 20.4 mm
Durability 100 000 Switching cycles
Fall Time 10ms
Height 20.4mm
Length 29.0mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Misc Attribute TRA3 L-12VDC-S-2Z
Mounting Type PCB
Response Time 20ms
Type PCB relay
Width 12.7mm

Reviews

Be the first to submit a review

Trustpilot