Tianbo TR5V-M-24VDC-S-Z PCB Relay 24V DC 2A 1 Change-Over 1piece

MPN
TR5V-M-24VDC-S-Z
EAN-13
2050001760647
Order Code
10-8128
Country of Origin
China
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
10+ £0.787
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 10 in stockBack-order availability date - 06/11/2026

The Tianbo Electronics TR5V-M-24VDC-S-Z is a PCB relay designed for 24 V DC systems with a current rating of 2 A and a single change-over contact. Its compact size and reliable switching make it ideal for applications in consumer electronics, automotive systems, and industrial control. This mini relay is suitable for printed circuit board (PCB) mounting, ensuring easy integration into electronic circuits.
Coil Voltage 24V DC
Contact Configuration 1CO (SPDT)
Switching Current 2A
Connection Solder pins
Contact Material Silver alloy
Control Mode monostable, 1 coil
Dimensions (L x W x H) 12.4 x 7.4 x 10 mm
Height 10mm
Length 12.4mm
Max. pick-up Voltage 31.2V DC
Maximum Temperature +85°C
Min. temperature -30°C
Minimum Operating Temperature -30°C
Mounting Type PCB
Type PCB relay
Width 7.4mm

Reviews

Be the first to submit a review

Trustpilot