Tianbo TR5V-M-12VDC-S-Z PCB Relay 12V DC 2A 1 Change-Over

MPN
TR5V-M-12VDC-S-Z
EAN-13
2050001760630
Order Code
10-8127
Country of Origin
China
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
10+ £0.760
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 700 in stock

The Tianbo Electronics TR5V-M-12VDC-S-Z PCB relay operates at 12 V DC and supports a current of 2 A with 1 change-over contact. This mini relay is designed for mounting on printed circuit boards. It is typically used in various electronic applications for switching and controlling circuits.
Coil Voltage 12V DC
Contact Configuration 1CO (SPDT)
Switching Current 2A
Connection Solder pins
Contact Material Silver alloy
Control Mode monostable, 1 coil
Dimensions (L x W x H) 12.4 x 7.4 x 10 mm
Height 10mm
Length 12.4mm
Max. pick-up Voltage 15.6V DC
Maximum Temperature +85°C
Min. temperature -30°C
Minimum Operating Temperature -30°C
Mounting Type PCB
Type PCB relay
Width 7.4mm

Reviews

Be the first to submit a review

Trustpilot