Tianbo TR5V-M-05VDC-S-Z PCB Relay 5V DC 2A 1 Change-over 1piece

MPN
TR5V-M-05VDC-S-Z
EAN-13
2050001760623
Order Code
10-8126
Country of Origin
China
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
5+ £1.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,297 in stock

Tianbo Electronics manufactures the TR5V-M-05VDC-S-Z PCB relay, which operates at 5 V DC with a switching capacity of 2 A and features one change-over contact. This mini PCB mount relay is ideal for applications requiring reliable switching on printed circuit boards. It is commonly used in electronic devices and systems that require compact and efficient components.
Coil Voltage 5V DC
Contact Configuration 1CO (SPDT)
Switching Current 2A
Connection Solder pins
Contact Material Silver alloy
Control Mode monostable, 1 coil
Dimensions (L x W x H) 12.4 x 7.4 x 10 mm
Height 10mm
Length 12.4mm
Maximum Temperature +85°C
Min. temperature -30°C
Minimum Operating Temperature -30°C
Mounting Type PCB
Type PCB relay
Width 7.4mm

Reviews

Be the first to submit a review

Trustpilot