Tianbo HJRC1-2CD5V 5V DPDT 2A Relay

MPN
HJR1-2CD5V
Brand
Tianbo
Order Code
60-4460
Country of Origin
China

Discontinued


Sub-miniature double-pole changeover relay from Tianbo.


  • Typical applications include security systems and telecommunication equipment
  • High sensitivity
  • Equivalent to BT47 relays
  • UL and TUV approved
  • DPDT contact
  • Coil voltage 5V DC
  • Contact voltage 120V AC/24V DC
  • Contact current 1A
  • Load 60VA/30W
  • Coil resistance 70R
  • Coil power 0.36W
  • 5.08mm pitch
  • Dimensions 21 x 10 x 12.2mm
Coil Voltage 5V
Contact Configuration DPDT
Switching Current 2A
Coil Current 29.9mA
Coil Resistance 70Ω
Dimension 21 x 10 x 12.2mm
Dimensions 21 x 10 x 12.2mm
Height 12.2mm
Length 21mm
Load 60VA/30W
Mounting Type PCB
Operating Temperature -30 to +70°C
Switching Voltage Max (AC) 240V
Width 10.0mm

Questions

*Question functionality currently disabled
Question by: Product code: 60-4460

Q. Can a reversed polarity activate this rely? i mean, does it have a built in diode? Thanks.

A. Hi Ahmet, thank you for your question. These just have the coil, no diode is present. Please see the data sheet.


Trustpilot