Tianbo HJR4102E-L-5VDC-S-Z Relay PCB 5V DC 5A 1 Change-Over

MPN
HJR4102E-L-5VDC-S-Z
EAN-13
2050001760685
Order Code
10-8123
Country of Origin
China
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
10+ £0.584
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 6 weeks

Tianbo Electronics manufactures the HJR4102E-L-5VDC-S-Z PCB relay, which operates at 5 V DC and supports a 5 A current with a single change-over contact. This miniature relay is designed for printed circuit boards and is ideal for applications requiring reliable switching, such as in consumer electronics or automotive systems. Its compact size makes it suitable for space-constrained environments.
Coil Voltage 5V DC
Contact Configuration 1CO (SPDT)
Switching Current 5A
Coil Resistance 125Ω
Connection Solder pins
Contact Material AgNi+Au
Control Mode monostable, 1 coil
Dimensions (L x W x H) 15.7 x 10.4 x 11.7 mm
Height 11.7mm
Length 15.7mm
Max. pick-up Voltage 6.5V DC
Maximum Temperature +85°C
Min. pick-up Voltage 3.8V DC
Min. temperature -30°C
Minimum Operating Temperature -30°C
Mounting Type PCB
Type PCB relay
Width 10.4mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot