Tianbo HJR-4102-L-24VDC-S-Z PCB Relay 24V DC 5A 1 Change-Over

MPN
HJR-4102-L-24VDC-S-Z
EAN-13
2050001760678
Order Code
10-8125
Country of Origin
China
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
10+ £0.675
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 563 in stock

Tianbo Electronics offers the HJR-4102-L-24VDC-S-Z PCB relay, featuring a 24 V DC coil voltage and a 5 A switching current capacity with one change-over contact. This compact relay is ideal for mounting on printed circuit boards, making it suitable for use in various electronic applications requiring reliable switching. Typically used in automotive, industrial, and consumer electronics, it provides efficient control in small spaces.
Coil Voltage 24V DC
Contact Configuration 1CO (SPDT)
Switching Current 5A
Coil Resistance 2800Ω
Connection Solder pins
Contact Material AgNi+Au
Control Mode monostable, 1 coil
Dimensions (L x W x H) 15.7 x 10.4 x 11.7 mm
Height 11.7mm
Length 15.7mm
Max. pick-up Voltage 31.2V DC
Maximum Temperature +85°C
Min. pick-up Voltage 18V DC
Min. temperature -30°C
Minimum Operating Temperature -30°C
Mounting Type PCB
Type PCB relay
Width 10.4mm

Reviews

Be the first to submit a review

Trustpilot