Tianbo HJR-3FF-12VDC-S-ZF PCB Relay 12V DC 15A 1 Change-Over

MPN
HJR-3FF-12VDC-S-ZF
EAN-13
2050001760609
Order Code
10-8119
Country of Origin
China
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
5+ £0.844
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 491 in stock

The Tianbo Electronics HJR-3FF-12VDC-S-ZF is a PCB relay capable of handling 12 V DC and 15 A with a single change-over contact. It is suitable for printed circuit board mounting and is often used in automotive, industrial, and consumer electronics for switching applications. Its compact design makes it ideal for space-constrained environments.
Coil Voltage 12V DC
Contact Configuration 1CO (SPDT)
Switching Current 15A
Coil Resistance 400Ω
Connection Solder pins
Contact Material Silver alloy
Control Mode monostable, 1 coil
Dimensions (L x W x H) 19 x 15.4 x 15.5 mm
Height 15.5mm
Length 19.0mm
Maximum Temperature +85°C
Min. pick-up Voltage 9V DC
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type PCB
Type PCB relay
Width 15.4mm

Reviews

Be the first to submit a review

Trustpilot