Tianbo HJR-21FF-S-Z Relay 24VDC 15A 1 Change-Over PCB Mounted

MPN
1366480
EAN-13
2050005746289
Order Code
10-8101
Country of Origin
South Korea
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
3+ £1.48
10+ £1.36
100+ £1.26
500+ £1.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 117 in stock

The Tianbo Electronics HJR-21FF-S-Z 24VDC PCB relay is a 24 V DC, 15 A, single change-over relay designed for mounting on printed circuit boards. This mini relay is ideal for applications requiring reliable switching, such as in industrial control systems and home automation devices. Its robust design ensures dependable performance in various electronic projects.
Coil Voltage 24V DC
Contact Configuration 1CO (SPDT)
Switching Current 15A
Coil Resistance 1600Ω
Connection Solder pins
Contact Material Silver alloy
Control Mode monostable, 1 coil
Dimensions (L x W x H) 20.3 x 16.6 x 24.6 mm
Durability 100 000 Switching cycles
Fall Time 5ms
Height 24.6mm
Length 20.3mm
Maximum Temperature +70°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Misc Attribute HJR-21FF-S-Z 24VDC
Mounting Type PCB
Response Time 10ms
Type PCB relay
Width 16.6mm

Reviews

Be the first to submit a review

Trustpilot