Tianbo Electronics TRG1 D-12VDC-S-Z PCB Relay 12V DC 5A Change-Over

MPN
1366486
EAN-13
2050005746319
Order Code
10-8103
Country of Origin
South Korea
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
3+ £1.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1 in stock

The Tianbo Electronics TRG1 D-12VDC-S-Z is a PCB-mounted relay featuring a 12 V DC coil voltage and a 5 A switching capacity with a single change-over contact. It is ideal for various electronic applications such as control systems, automation equipment, and circuit protection. This compact and efficient relay ensures reliable performance in printed circuit board designs.
Coil Voltage 12V DC
Contact Configuration 1CO (SPDT)
Switching Current 5A
Coil Resistance 320Ω
Connection Solder pins
Contact Material Silver alloy
Control Mode monostable, 1 coil
Dimensions (L x W x H) 18.2 x 10.2 x 19.3 mm
Durability 100 000 Switching cycles
Fall Time 4ms
Height 19.3mm
Length 18.2mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Misc Attribute TRG1 D-12VDC-S-Z
Mounting Type PCB
Response Time 10ms
Type PCB relay
Width 10.2mm

Reviews

Be the first to submit a review

Trustpilot