Tianbo Electronics TRA3 L-24VDC-S-2Z Relay 24VDC 8A 2 Change-Overs PCB

MPN
1366509
EAN-13
2050005746456
Order Code
10-8107
Country of Origin
South Korea
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
2+ £2.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 830 in stock

The Tianbo Electronics TRA3 L-24VDC-S-2Z PCB relay operates at 24 V DC and can handle a current of up to 8 A with 2 change-over contacts. This compact relay, designed for PCB mounting, is ideal for controlling electrical circuits in various electronic devices. It is commonly used in applications requiring reliable switching and circuit isolation.
Coil Voltage 24V DC
Contact Configuration 2CO (DPDT)
Switching Current 8A
Coil Resistance 1050Ω
Connection Solder pins
Contact Material Silver alloy
Control Mode monostable, 1 coil
Dimensions (L x W x H) 29 x 12.7 x 20.4 mm
Durability 100 000 Switching cycles
Fall Time 10ms
Height 20.4mm
Length 29.0mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Misc Attribute TRA3 L-24VDC-S-2Z
Mounting Type PCB
Response Time 20ms
Type PCB relay
Width 12.7mm

Reviews

Be the first to submit a review

Trustpilot