Tianbo Electronics TRA1 L-24VDC-S-Z PCB Relay 24V DC 12A Change-Over

MPN
1366494
EAN-13
2050005746357
Order Code
10-8104
Country of Origin
South Korea
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
2+ £1.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 14 in stock

The Tianbo Electronics TRA1 L-24VDC-S-Z is a PCB relay rated at 24 V DC and 12 A with a single change-over contact. This compact relay is ideal for printed circuit board applications requiring reliable switching. It is commonly used in automation systems and electronic devices for effective control and signal switching.
Coil Voltage 24V DC
Contact Configuration 1CO (SPDT)
Switching Current 12A
Coil Resistance 1050Ω
Connection Solder pins
Contact Material Silver alloy
Control Mode monostable, 1 coil
Dimensions (L x W x H) 29 x 12.7 x 24.4 mm
Durability 100 000 Switching cycles
Fall Time 10ms
Height 24.4mm
Length 29.0mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Misc Attribute TRA1 L-24VDC-S-Z
Mounting Type PCB
Response Time 20ms
Type PCB relay
Width 12.7mm

Reviews

Be the first to submit a review

Trustpilot