Tianbo Electronics HJR1-2C-L-12VDC PCB Relay 12V 2A 2 Changeovers

MPN
HJR1-2C-L-12VDC
EAN-13
2050001760722
Order Code
10-8116
Country of Origin
China
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
10+ £0.827
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 9 in stockBack-order availability date - 06/11/2026

The Tianbo Electronics HJR1-2C-L-12VDC PCB relay is a compact component featuring a 12 V DC coil voltage and a 2 A current rating with 2 change-over contacts. It is primarily used in printed circuit boards and suitable for applications requiring reliable switching in low-power circuits. This mini relay is common in consumer electronics and industrial control systems.
Coil Voltage 12V DC
Contact Configuration 2CO (DPDT)
Switching Current 2A
Coil Resistance 720Ω
Connection Solder pins
Contact Material AgNi+Au
Control Mode monostable, 1 coil
Dimensions (L x W x H) 20.5 x 10 x 11.8 mm
Height 11.8mm
Length 20.5mm
Max. pick-up Voltage 20.4V DC
Maximum Temperature +85°C
Min. pick-up Voltage 9V DC
Min. temperature -30°C
Minimum Operating Temperature -30°C
Mounting Type PCB
Type PCB relay
Width 10.0mm

Reviews

Be the first to submit a review

Trustpilot