Tianbo Electronics HJR-3FF-S-Z 24V Relay 24VDC 15A Change-Over PCB

MPN
1366527
EAN-13
2050005747521
Order Code
10-8112
Country of Origin
South Korea
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
3+ £1.30
10+ £1.20
100+ £1.11
500+ £1.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 882 in stock

The Tianbo Electronics HJR-3FF-S-Z 24VDC is a PCB relay designed for 24 V DC applications with a capacity of 15 A and features 1 change-over contact. This mini relay is suitable for printed circuit board mount, making it ideal for use in electronic control systems. Typical applications include automation equipment, home appliances, and communication devices.
Coil Voltage 24V DC
Contact Configuration 1CO (SPDT)
Switching Current 15A
Coil Resistance 1600Ω
Connection Solder pins
Contact Material Silver alloy
Control Mode monostable, 1 coil
Dimensions (L x W x H) 19 x 15.4 x 19.1 mm
Durability 100 000 Switching cycles
Fall Time 5ms
Height 19.1mm
Length 19.0mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Misc Attribute HJR-3FF-S-Z 24VDC
Mounting Type PCB
Response Time 10ms
Type PCB relay
Width 15.4mm

Reviews

Be the first to submit a review

Trustpilot