Thule 3205412 TGSE2557 Black 40.6 cm (16") Sleeve case

MPN
3205412
Brand
Thule
UPC-12
085854259569
Order Code
70-5934
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £40.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 17 in stock

A molded sleeve with rugged protection and in-case usability.
  • For laptops up to 16": Fits a 16" MacBook Pro, 15" MacBook Air or laptops up to 35.8 x 24.6 cm / 14.1 x 9.7 inches
  • Robust protection: Rigid exterior and enhanced corner and edge protection designed to safeguard your device
  • Padded interior: Padded interior protects hardware from bumps and scratches
  • Clamshell design: Clamshell design allows you to work directly out of the case
  • Recycled materials: 100% recycled interior fabrics and webbing, partially recycled exterior fabric and foam
Type Laptop sleeve
Colour Black

Reviews

Be the first to submit a review

Trustpilot