Thor 20-1414 1414 Deadblow Nylon Hammer 44mm 900g (2lb)

MPN
20-1414
Brand
Thor
EAN-13
5012936141417
Order Code
97-4142
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £31.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

Thor deadblow hammers have coated die-cast aluminium alloy head with rubber grip and screw-in white nylon or brown polyurethane faces. Available in 5 different weights.

The hollow die-cast head is partially filled with steel shot to add to the weight, prevent rebound and deliver dead blows of maximum force.

Thor deadblow hammers are ideal as a multi-purpose striking tool and are ideal for sustained and effective blows without recoil.

They are commonly used in most assembly / fitting applications including engineering, toolmaking, shopfitting, partitioning and double glazing.
Replacement faces are available.

Diameter 44mm (1 3/4 in).
Weight 900g (2lb).


Type Dead Blow Hammer
Weight 900g
Handle Material Rubber Grip
Head Material Nylon

Reviews

Be the first to submit a review

Trustpilot