Thor 07-416 416 Plastic Hammer 50mm 1250g

MPN
07-416
Brand
Thor
EAN-13
5012936141608
Order Code
97-4185
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £21.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 26/11/2026

Thor Nylon hammers have a choice of plastic grip or wooden handles with Chrome plated Zinc heads with Nylon faces, these are fitted as standard, available in 6 different weights.

Alternative faces, colour coded to distinguish hardness are also available. The faces are designed to wear and are replaceable by hand.

Available in 6 sizes each with different weights,

Used, due to the easily interchangeable heads, as a multi purpose striking tool in most assembly applications including engineering, furniture, shopfitting, partitioning, double glazing, injection moulding dies etc.

THO406 and THO408 are fitted with wooden handles while THO410, THO412, THO414 and THO416 have plastic handles.

Weight 1250g (2 3/4lb).
Diameter 50mm (2 in).


Type Nylon & Plastic Hammers
Weight 1.24kg(2.75lb)
Handle Material Plastic
Head Material Nylon

Reviews

Be the first to submit a review

Trustpilot