406 Plastic Hammer Wood Handle 19mm 150g

Thor Brand: Thor

Thor Nylon hammers have a choice of plastic grip or wooden handles with Chrome plated Zinc heads with Nylon faces, these are fitted as standard, available in 6 different weights.

Alternative faces, colour coded to distinguish hardness are also available. The faces are designed to wear and are replaceable by hand.

Available in 6 sizes each with different weights,

Used, due to the easily interchangeable heads, as a multi purpose striking tool in most assembly applications including engineering, furniture, shopfitting, partitioning, double glazing, injection moulding dies etc.

THO406 and THO408 are fitted with wooden handles while THO410, THO412, THO414 and THO416 have plastic handles.

Weight 150g (5 1/2oz)
Diameter 19mm (3/4 in).

Description Image Product Buy Pricing (Ex VAT) Handle Material Weight Type Head Material
Thor 07-406 406 Plastic Hammer Wood Handle 19mm 150g
Thor 07-406 406 Plastic Hammer Wood Handle 19mm 150g
Standard range
Order code: 97-4180
MPN: 07-406

Despatched within 4 working days - 20 in stock
1+ £11.50
Price per unit Ex VAT
Wood Nylon & Plastic Hammers Nylon
Thor 07-408 408 Plastic Hammer Wood Handle 25mm 250g
Thor 07-408 408 Plastic Hammer Wood Handle 25mm 250g
Standard range
Order code: 97-4181
MPN: 07-408

Despatched within 2 working days - 5 in stock
1+ £13.10
Price per unit Ex VAT
Wood Nylon & Plastic Hammers Nylon
Thor 07-410 410 Plastic Hammer 32mm 450g
Thor 07-410 410 Plastic Hammer 32mm 450g
Standard range
Order code: 97-4182
MPN: 07-410

Despatched within 2 working days - 15 in stock
1+ £12.89
Price per unit Ex VAT
Plastic Nylon & Plastic Hammers Nylon
Thor 07-412 412 Plastic Hammer 38mm 675g
Thor 07-412 412 Plastic Hammer 38mm 675g
Standard range
Order code: 97-4183
MPN: 07-412

Despatched within 2 working days - 20 in stock
1+ £14.35
Price per unit Ex VAT
Plastic Nylon & Plastic Hammers Nylon
Thor 07-414 414 Plastic Hammer 44mm 900g
Thor 07-414 414 Plastic Hammer 44mm 900g
Standard range
Order code: 97-4184
MPN: 07-414

Despatched within 2 working days - 1 in stock
1+ £16.50
Price per unit Ex VAT
Plastic 900g Nylon & Plastic Hammers Nylon
Thor 07-416 416 Plastic Hammer 50mm 1250g
Thor 07-416 416 Plastic Hammer 50mm 1250g
Standard range
Order code: 97-4185
MPN: 07-416

Despatched same day - 1 in stockBack-order availability date - 26/11/2026
1+ £21.25
Price per unit Ex VAT
Plastic 1.24kg(2.75lb) Nylon & Plastic Hammers Nylon

Trustpilot