Thor 04-308 308 Copper Hammer Size A (25mm) 425g

MPN
04-308
Brand
Thor
EAN-13
5012936030803
Order Code
97-4125
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £14.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Thor copper hammers have a malleable Iron head fitted with two cylindrical faces of pure electrolytic copper on a wooden shaft. Available in 6 different weights.

The malleable Iron head provides the weight for the blow and the Copper faces also provide weight whilst transferring the force to the item being struck without fear of damage.

Ideal where a heavy blow is required combined with a relatively small striking area. These copper hammers have faces that are designed to wear and can be easily replaced as spare faces are available.

They are used as a general-purpose soft-faced hammer in automotive and general engineering for assembly, repair and maintenance.

(No.4 size hammer has a slip-on handle - all other sizes have the usual wedge type handle fitted.)

Size: A.
Weight 425g.
Diameter 25mm (1 in).


Type Copper & Hide Hammers

Reviews

Be the first to submit a review

Trustpilot