308 Copper Hammer Size A (25mm) 425g

Thor Brand: Thor

Thor copper hammers have a malleable Iron head fitted with two cylindrical faces of pure electrolytic copper on a wooden shaft. Available in 6 different weights.

The malleable Iron head provides the weight for the blow and the Copper faces also provide weight whilst transferring the force to the item being struck without fear of damage.

Ideal where a heavy blow is required combined with a relatively small striking area. These copper hammers have faces that are designed to wear and can be easily replaced as spare faces are available.

They are used as a general-purpose soft-faced hammer in automotive and general engineering for assembly, repair and maintenance.

(No.4 size hammer has a slip-on handle - all other sizes have the usual wedge type handle fitted.)

Size: A.
Weight 425g.
Diameter 25mm (1 in).

Description Image Product Buy Pricing (Ex VAT) Weight Type
Thor 04-308 308 Copper Hammer Size A (25mm) 425g
Thor 04-308 308 Copper Hammer Size A (25mm) 425g
Standard range
Order code: 97-4125
MPN: 04-308

Despatched within 2 working days - 100 in stock
1+ £14.80
Price per unit Ex VAT
Copper & Hide Hammers
Thor 04-310 310 Copper Hammer Size 1 (32mm) 830g
Thor 04-310 310 Copper Hammer Size 1 (32mm) 830g
Standard range
Order code: 97-4126
MPN: 04-310

Despatched within 2 working days - 5 in stock
1+ £18.94
Price per unit Ex VAT
Copper & Hide Hammers
Thor 04-312 312 Copper Hammer Size 2 (38mm) 1260g
Thor 04-312 312 Copper Hammer Size 2 (38mm) 1260g
Standard range
Order code: 97-4127
MPN: 04-312

Despatched within 2 working days - 20 in stock
1+ £26.94
Price per unit Ex VAT
3lb Copper & Hide Hammers
Thor 04-314 314 Copper Hammer Size 3 (44mm) 1940g
Thor 04-314 314 Copper Hammer Size 3 (44mm) 1940g
Standard range
Order code: 97-4128
MPN: 04-314

Despatched within 2 working days - 100 in stock
1+ £38.85
Price per unit Ex VAT
Copper & Hide Hammers
Thor 04-316 316 Copper Hammer Size 4 (50mm) 2830g
Thor 04-316 316 Copper Hammer Size 4 (50mm) 2830g
Standard range
Order code: 97-4129
MPN: 04-316

Despatched within 2 working days - 50 in stock
1+ £65.10
Price per unit Ex VAT
Copper & Hide Hammers
Thor 04-322 322 Copper Hammer Size 5 (70mm) 6000g
Thor 04-322 322 Copper Hammer Size 5 (70mm) 6000g
Standard range
Order code: 97-4130
MPN: 04-322

Despatched within 4 working days - 20 in stock
1+ £133.82
Price per unit Ex VAT
Copper & Hide Hammers

Trustpilot