Thomson 513134 Wireless Doorbell Set Battery-Free 150m Range LED Alert

Order Code:

10-8100

Brand: Thomson MPN: 513134 EAN-13: 3345115131346

Discontinued


Thomson manufactures the 513134 Wireless doorbell, a complete set with a kinetic halo gong that includes a nameplate. This additional wireless doorbell is ideal for easy installation without the need for wiring. Suitable for homes and offices, it provides a convenient and reliable way to announce visitors.
Type Wireless door bell
Component Complete set
Doorbell features incl. nameplate
Frequency 433 MHz
Max. Range 150m
Receiver size 155 x 165mm
Tunes 32
Visual signalling LED light signal

Trustpilot