Thomsen LED-3-BLINK-W-WEISS LED flashing Warm white Circular 3 mm 2180 mcd 60

MPN
LED-3-BLINK-W-WEISS
Brand
Thomsen
EAN-13
2050004852950
Order Code
20-4914
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
10+ £0.497
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 44 in stock

Thomsen LED-3-BLINK-W-WEISS is a high-performance flashing LED designed to emit a warm white light with a luminous intensity of 2180 millicandela. This 3 mm circular LED utilises advanced semiconductor technology to deliver precise single wavelength light, making it an ideal component for a variety of engineering applications, including indicator lights, decorative lighting, and signalling devices. The LED is constructed with a sturdy build to ensure reliable performance in demanding environments, leveraging its compact form factor to fit seamlessly into printed circuit board assemblies. Its flashing feature is particularly suitable for visual alert systems where intermittent illumination is necessary to attract attention or convey information effectively.
Lens Type Circular
Colour Warm white
Maximum Temperature +85°C
Min. temperature -30°C
Type LED flashing

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot