Thomsen LED-3-BLINK-ROT-1560 LED Red Circular 3 mm 1560 mcd 60° 20 mA

MPN
LED-3-BLINK-ROT-1560
Brand
Thomsen
EAN-13
2050004853032
Order Code
20-4913
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
10+ £0.444
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,392 in stock

Thomsen LED-3-BLINK-ROT-1560 is a high-performance flashing LED designed specifically for applications requiring a reliable and efficient light source. This red circular LED features a diameter of 3 mm and utilises semiconductor lighting technology to deliver a luminous intensity of 1560 millicandelas with a broad viewing angle of 60 degrees. Operating at a current of 20 milliamperes, it is ideally suited for use in various engineering applications, including indicator lights on control panels, automotive displays, and electronic devices where single wavelength light is required. The sturdy construction and precise light emission make it a dependable choice for both prototype development and mass production environments where consistent lighting performance is essential.
Lens Type Circular
Colour Red
Maximum Temperature +85°C
Min. temperature -30°C
Type LED wired

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot