Thomsen LED-3-BLINK-ORANGE-500 LED 3 mm Orange Circular 500 mcd 60° 20 mA

Thomsen LED-3-BLINK-ORANGE-500 LED 3 mm Orange Circular 500 mcd 60° 20 mA

MPN
LED-3-BLINK-ORANGE-500
Brand
Thomsen
EAN-13
2050004853018
Order Code
20-4912
Country of Origin
China

Discontinued


Thomsen LED-3-BLINK-ORANGE-500 is a high-performance flashing LED designed for diverse applications requiring bright, attention-grabbing illumination. This 3 mm circular LED emits a vivid orange light with an intensity of 500 millicandela and operates efficiently at a current of 20 mA. Featuring a viewing angle of 60 degrees, this device is ideal for applications where focused light dispersion is necessary, such as in optical indicators, warning lights, and display panels. The LEDs proficiency in producing consistent single-wavelength light, combined with its reliable semiconductor architecture, makes it an excellent choice for both product developments and upgrades in existing systems. Its robust construction ensures durability, while its versatility supports various uses within engineering projects seeking precise light specifications.
Lens Type Circular
Colour Orange
Maximum Temperature +85°C
Min. temperature -30°C
Type LED wired

Alternatives (5)


Trustpilot