Thomsen LED-3-BLINK-K-WEISS LED wired cold white circular 3mm 3000mcd 60° 20mA

MPN
LED-3-BLINK-K-WEISS
Brand
Thomsen
EAN-13
2050004852943
Order Code
20-4911
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
10+ £0.497
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 481 in stock

Thomsen LED-3-BLINK-K-WEISS is a high-performance flashing LED with a cold white light emission. This component features a 3 mm diameter circular design, offering a luminous intensity of 3000 millicandela and a viewing angle of 60 degrees. Operating at a nominal current of 20 milliamperes, it utilises semiconductor technology to provide single-wavelength light output, making it suitable for precise lighting applications. Ideal for use in electronic indicators, displays, and decorative lighting, this LED is also compatible with a variety of smd LED and other LED lighting systems where long-lasting and energy-efficient illumination is critical.
Lens Type Circular
Colour Cold white
Maximum Temperature +85°C
Min. temperature -30°C
Type LED wired

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot