Thomsen LED-3-BLINK-GRÜN/GELB-100 LED Green Yellow Circular 3 mm 100 mcd 60° 2

MPN
LED-3-BLINK-GRÜN/GELB-100
Brand
Thomsen
EAN-13
2050004852998
Order Code
20-4909
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
10+ £0.407
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 828 in stock

Thomsen LED-3-BLINK-GRÜN/GELB-100 is a flashing LED component characterised by a compact 3 mm circular form factor. This green and yellow light-emitting diode boasts a luminous intensity of 100 millicandela and a viewing angle of 60 degrees, offering high visibility and efficiency in semiconductor lighting applications. Designed for straightforward integration, it is suitable for use in a variety of systems such as indicator lights, electronic displays, and signalling devices where distinct single-wavelength light emission is required. The robust construction and reliable performance of this Thomsen LED make it ideal for both automotive and industrial applications, as well as potentially being utilised in consumer electronics. The part is identified with an alternate description as 1573532, ensuring ease of reference in technical documentation and procurement processes.
Lens Type Circular
Colour Green, Yellow
Maximum Temperature +85°C
Min. temperature -30°C
Type LED wired

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot